
Low-power stereo Analog-to-Digital Converter (ADC) with 16-bit resolution and a 92dB Signal-to-Noise Ratio (SNR). Features digital microphone support and a miniDSP, offering 2 ADC channels with a sampling rate of 96KS/s. Operates from a 2.6V to 3.6V supply, consuming 17mW, and supports I2C and Serial interfaces. Packaged in a 24-VQFN surface mount with dimensions of 4.15mm x 4.15mm x 0.95mm, suitable for operation between -40°C and 85°C.
Sign in to ask questions about the Texas Instruments TLV320ADC3101IRGET datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV320ADC3101IRGET technical specifications.
| Package/Case | VQFN |
| Conversion Rate | 96KS/s |
| Height | 0.95mm |
| Interface | I2C, Serial |
| Lead Free | Lead Free |
| Length | 4.15mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.7W |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.6V |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of ADC Channels | 2 |
| Number of Analog Inputs | 6 |
| Number of Bits | 16 |
| Number of Channels | 3 |
| Number of Converters | 2 |
| Number of DAC Channels | 0 |
| Number of Elements | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 17mW |
| Power Dissipation | 1.7W |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 96KS/s |
| Signal to Noise Ratio (SNR) | 92dB |
| Supply Current | 4mA |
| Supply Type | Analog, Digital |
| Width | 4.15mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV320ADC3101IRGET to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
