The TLV320ADC5140IRTWR is a 32-bit delta-sigma analog-to-digital converter with a nominal supply voltage of 1.8V. It features 24 terminals in a quad terminal position and operates within an automotive temperature grade. The converter type is delta-sigma and it has 1 function. The analog input voltage ranges from 0V to 3.6V.
Sign in to ask questions about the Texas Instruments TLV320ADC5140IRTWR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV320ADC5140IRTWR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N24 |
| Width | 4 |
| Length | 4 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 1.8 |
| Number of Bits | 32 |
| Converter Type | ADC, DELTA-SIGMA |
| Analog Input Voltage-Max | 3.6 |
| Analog Input Voltage-Min | 0 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TLV320ADC5140IRTWR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.