The TLV320ADC6140IRTWR is a 32-bit delta-sigma analog-to-digital converter with a nominal supply voltage of 3.3V. It operates over a temperature range of -40°C to 125°C and is suitable for automotive applications. The device has 24 terminals and is packaged in a 4mm x 4mm WQFN-24 package. It features a single function and can convert analog input voltages from 0V to 3.6V.
Sign in to ask questions about the Texas Instruments TLV320ADC6140IRTWR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV320ADC6140IRTWR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N24 |
| Width | 4 |
| Length | 4 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3.3 |
| Number of Bits | 32 |
| Converter Type | ADC, DELTA-SIGMA |
| Analog Input Voltage-Max | 3.6 |
| Analog Input Voltage-Min | 0 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TLV320ADC6140IRTWR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.