The TLV320ADC6140IRTWT is a 32-bit delta-sigma analog-to-digital converter with a maximum operating temperature of 125°C. It has 24 terminals and operates over a supply voltage of 3.3V. The device is available in a 24-pin HVQCCN package and is suitable for automotive applications. It can handle analog input voltages between 0 and 3.6V. The converter is designed for use in high-temperature environments.
Texas Instruments TLV320ADC6140IRTWT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N24 |
| Width | 4 |
| Length | 4 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3.3 |
| Number of Bits | 32 |
| Converter Type | ADC, DELTA-SIGMA |
| Analog Input Voltage-Max | 3.6 |
| Analog Input Voltage-Min | 0 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TLV320ADC6140IRTWT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.