The TLV320AIC10CGQE is an 80-pin commercial temperature VFBGA IC from Texas Instruments. It operates at a maximum supply voltage of 5.5V and a minimum supply voltage of 3V. The IC is designed for use in commercial temperature environments with a maximum operating temperature of 70 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. The device is mounted on the bottom with a terminal position of BOTTOM and has a package width and length of 5mm each.
Sign in to ask questions about the Texas Instruments TLV320AIC10CGQE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV320AIC10CGQE technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 80 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B80 |
| Width | 5 |
| Length | 5 |
| Pin Count | 80 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 3 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TLV320AIC10CGQE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.