
General purpose mono voice band CODEC, featuring 16-bit resolution and a 90dB signal-to-noise ratio. This integrated circuit offers one A/D converter and one D/A converter, with two analog inputs and one analog output. Operates within a 3V to 3.6V supply voltage range and supports serial SPI interface. Packaged in a 48-TQFP, this lead-free component functions between 0°C and 70°C with a sampling rate of 22KS/s and a power consumption of 39mW.
Texas Instruments TLV320AIC10CPFB technical specifications.
| Package/Case | TQFP |
| Interface | Serial, SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of A/D Converters | 1 |
| Number of ADC Channels | 1 |
| Number of Analog Inputs | 2 |
| Number of Analog Outputs | 1 |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Package Quantity | 250 |
| Packaging | Tray |
| Power Consumption | 39mW |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 22KS/s |
| Signal to Noise Ratio (SNR) | 90dB |
| Type | General Purpose |
| Weight | 0.004847oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV320AIC10CPFB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
