
Low-Power Mono Voice Band CODEC 80-BGA MICROSTAR JUNIOR -40 to 85
Sign in to ask questions about the Texas Instruments TLV320AIC10IGQER datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV320AIC10IGQER technical specifications.
| Package/Case | VFBGA |
| Interface | Serial, SPI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of A/D Converters | 1 |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of D/A Converters | 1 |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Consumption | 39mW |
| Radiation Hardening | No |
| Resolution | 16b |
| RoHS Compliant | No |
| Sampling Rate | 22KS/s |
| Signal to Noise Ratio (SNR) | 87dB |
| Type | General Purpose |
| Weight | 0.001616oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments TLV320AIC10IGQER to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
