
Low-power mono voice band CODEC, 16-bit resolution, 22 kS/s sampling rate, and 90dB SNR. Features 1 A/D converter, 1 D/A converter, 2 analog inputs, and 1 analog output. Operates from a 3V to 5.5V supply, with a typical operating voltage of 3.6V and 39mW power consumption. Interface options include SPI and Serial. Packaged in a 48-TQFP, this RoHS compliant component operates from -40°C to 85°C.
Sign in to ask questions about the Texas Instruments TLV320AIC10IPFBG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV320AIC10IPFBG4 technical specifications.
| Package/Case | TQFP |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of A/D Converters | 1 |
| Number of ADC Channels | 1 |
| Number of Analog Inputs | 2 |
| Number of Analog Outputs | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 250 |
| Packaging | Tray |
| Power Consumption | 39mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 22KS/s |
| Signal to Noise Ratio (SNR) | 90dB |
| Type | General Purpose |
| Weight | 0.004847oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV320AIC10IPFBG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
