
Programmable PCM Codec With Microphone Amps & Speaker Driver 32-TQFP -40 to 85
Texas Instruments TLV320AIC1103PBS technical specifications.
| Package/Case | TQFP |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 2.7V |
| Number of A/D Converters | 1 |
| Number of D/A Converters | 1 |
| Package Quantity | 1 |
| Packaging | Tray |
| Power Consumption | 16mW |
| Radiation Hardening | No |
| Resolution | 15b |
| RoHS Compliant | Yes |
| Sampling Rate | 8KS/s |
| Weight | 0.002568oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV320AIC1103PBS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
