The TLV320AIC1103PBSG4 is a TQFP-32 packaged I2C/SPI bridge IC from Texas Instruments, featuring a 64-B FIFO and 33 Mbps SPI interface. It operates over a temperature range of -40°C to 85°C and is compliant with AEC-Q100 standards. The device consumes 16mW of power and has a resolution of 15 bits. It is available in a tray packaging with 250 units per package.
Sign in to ask questions about the Texas Instruments TLV320AIC1103PBSG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV320AIC1103PBSG4 technical specifications.
| Package/Case | TQFP |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 2.7V |
| Number of A/D Converters | 1 |
| Number of D/A Converters | 1 |
| Package Quantity | 250 |
| Packaging | Tray |
| Power Consumption | 16mW |
| Radiation Hardening | No |
| Resolution | 15b |
| RoHS Compliant | Yes |
| Sampling Rate | 8KS/s |
| Series | TLV320AIC1103 |
| Weight | 0.002568oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV320AIC1103PBSG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.