
13-bit PCM Codec with integrated microphone amplifiers and speaker driver, featuring a single-channel analog input and output. Operates with a 2.7V to 3.3V supply voltage, consuming 7mA typical current. Offers a 3.4kHz bandwidth and 68dB signal-to-noise ratio, with an 8kS/s sampling rate. Packaged in a 20-TSSOP with dimensions of 6.5mm length, 4.4mm width, and 1mm thickness, suitable for operation between -40°C and 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TLV320AIC1106PW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV320AIC1106PW technical specifications.
| Bandwidth | 3.4kHz |
| Package/Case | TSSOP |
| Interface | Serial |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 2.7V |
| Number of A/D Converters | 1 |
| Number of ADC Channels | 1 |
| Number of Analog Inputs | 1 |
| Number of Analog Outputs | 1 |
| Number of Bits | 13 |
| Number of Channels | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Operating Supply Current | 7mA |
| Packaging | Rail/Tube |
| Power Consumption | 13.5mW |
| Reach SVHC Compliant | No |
| Resolution | 13b |
| RoHS Compliant | Yes |
| Sampling Rate | 8KS/s |
| Signal to Noise Ratio (SNR) | 68dB |
| Thickness | 1mm |
| Weight | 0.002758oz |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV320AIC1106PW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
