
The TLV320AIC1106PWG4 is a single-channel 13-bit analog-to-digital converter with a sampling rate of 8 kilosamples per second. It operates from a supply voltage of 2.7 to 3.3 volts and consumes 7 milliamperes of current. The device is packaged in a TSSOP-20 package and is RoHS compliant. It has a maximum operating temperature range of -40°C to 85°C and a power consumption of 13.5 milliwatts.
Sign in to ask questions about the Texas Instruments TLV320AIC1106PWG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV320AIC1106PWG4 technical specifications.
| Package/Case | TSSOP |
| Height | 1.15mm |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 2.7V |
| Number of A/D Converters | 1 |
| Number of ADC Channels | 1 |
| Number of Analog Inputs | 1 |
| Number of Analog Outputs | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Operating Supply Current | 7mA |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| Power Consumption | 13.5mW |
| Resolution | 13b |
| RoHS Compliant | Yes |
| Sampling Rate | 8KS/s |
| Weight | 0.002758oz |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV320AIC1106PWG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
