
PCM CODEC (A-Law) with Microphone & 8-ohm Speaker Amplifiers 20-TSSOP
Texas Instruments TLV320AIC1107PW technical specifications.
| Package/Case | TSSOP |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of D/A Converters | 1 |
| Operating Supply Current | 7mA |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resolution | 13b |
| RoHS Compliant | Yes |
| Sampling Rate | 8KS/s |
| Weight | 0.002758oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV320AIC1107PW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
