
The TLV320AIC1107PWG4 is a single-channel audio amplifier from Texas Instruments. It operates within a temperature range of -40°C to 85°C and is packaged in a TSSOP package. This lead-free device requires a supply voltage between 2.7V and 3.3V and draws an operating supply current of 7mA. The amplifier features a resolution of 13 bits and a sampling rate of 8KS/s. It is RoHS compliant and available in a rail/Tube packaging configuration.
Texas Instruments TLV320AIC1107PWG4 technical specifications.
| Package/Case | TSSOP |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of D/A Converters | 1 |
| Operating Supply Current | 7mA |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resolution | 13b |
| RoHS Compliant | Yes |
| Sampling Rate | 8KS/s |
| Weight | 0.002758oz |
| RoHS | Compliant |
No datasheet is available for this part.
