
The TLV320AIC1109PBSR is a surface mount CODEC with I2C and SPI interfaces. It operates over a temperature range of -40°C to 85°C and is supplied with a voltage between 2.7V and 3.3V. This device is RoHS compliant and available in a 1000-piece tape and reel package. The CODEC features a 15-bit resolution and a sampling rate of 8KS/s.
Sign in to ask questions about the Texas Instruments TLV320AIC1109PBSR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV320AIC1109PBSR technical specifications.
| Package/Case | TQFP |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of D/A Converters | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resolution | 15b |
| RoHS Compliant | Yes |
| Sampling Rate | 8KS/s |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV320AIC1109PBSR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
