
Programmable PCM Codec featuring 15-bit resolution and a 75dB Signal-to-Noise Ratio. This integrated circuit offers 1 A/D converter and 1 D/A converter, with 2 analog inputs and 2 analog outputs. Operates with I2C and Serial interfaces across a -40°C to 85°C temperature range and a 2.7V to 3.3V supply voltage. Power consumption is 12mW.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TLV320AIC1110PBS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV320AIC1110PBS technical specifications.
| Package/Case | TQFP |
| Interface | I2C, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 2.7V |
| Number of A/D Converters | 1 |
| Number of ADC Channels | 1 |
| Number of Analog Inputs | 2 |
| Number of Analog Outputs | 2 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Package Quantity | 250 |
| Packaging | Tray |
| Power Consumption | 12mW |
| Reach SVHC Compliant | No |
| Resolution | 15b |
| RoHS Compliant | Yes |
| Sampling Rate | 8KS/s |
| Signal to Noise Ratio (SNR) | 75dB |
| Weight | 0.002568oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV320AIC1110PBS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
