
The TLV320AIC1110PBSG4 is a dual-UART bridge IC with a 64-byte FIFO and supports SPI communication at 33 Mbps. It operates within a temperature range of -40°C to 85°C and is compliant with AEC-Q100. The IC is packaged in a TQFP package and is lead-free.
Texas Instruments TLV320AIC1110PBSG4 technical specifications.
| Package/Case | TQFP |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 2.7V |
| Number of A/D Converters | 1 |
| Number of ADC Channels | 1 |
| Number of Analog Inputs | 2 |
| Number of Analog Outputs | 2 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Package Quantity | 250 |
| Packaging | Tray |
| Power Consumption | 12mW |
| Radiation Hardening | No |
| Resolution | 15b |
| RoHS Compliant | Yes |
| Sampling Rate | 8KS/s |
| Weight | 0.002568oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV320AIC1110PBSG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
