SPECIALTY CONSUMER CIRCUIT, PQFP48, GREEN, PLASTIC, TQFP-48
Sign in to ask questions about the Texas Instruments TLV320AIC11IPFBG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV320AIC11IPFBG4 technical specifications.
| Package/Case | TQFP |
| Interface | Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of A/D Converters | 1 |
| Number of D/A Converters | 1 |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 22KS/s |
| Signal to Noise Ratio (SNR) | 87dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV320AIC11IPFBG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.