
The TLV320AIC12CDBT is a 16-bit I2C/SPI bridge CODEC from Texas Instruments, operating within a temperature range of 0°C to 70°C. It features a sampling rate of 104KS/s and a signal-to-noise ratio of 84dB. This surface-mount device is packaged in a TSSOP-30 package and is compliant with RoHS regulations.
Sign in to ask questions about the Texas Instruments TLV320AIC12CDBT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV320AIC12CDBT technical specifications.
| Package/Case | TSSOP |
| Interface | I2C, Serial, 2-Wire, 4-WIRE |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.1V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of D/A Converters | 1 |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 104KS/s |
| Signal to Noise Ratio (SNR) | 84dB |
| Weight | 0.003439oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV320AIC12CDBT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
