
The TLV320AIC12CDBTG4 is a surface-mount audio amplifier with 16-bit resolution and a sampling rate of 104KS/s. It features a single A/D converter and a single D/A converter. The device is RoHS compliant and operates within a temperature range of 0°C to 70°C. It is available in a TSSOP package with a lead-free finish.
Texas Instruments TLV320AIC12CDBTG4 technical specifications.
| Package/Case | TSSOP |
| Interface | I2C, Serial, 2-Wire, 4-WIRE |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.1V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of D/A Converters | 1 |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 104KS/s |
| Signal to Noise Ratio (SNR) | 84dB |
| Weight | 0.003439oz |
| RoHS | Compliant |
No datasheet is available for this part.
