
The TLV320AIC12CDBTRG4 is a 16-bit 1-channel I2C/SPI bridge CODEC from Texas Instruments. It operates over a temperature range of 0°C to 70°C and is available in a TSSOP-30 package. This device is RoHS compliant and features a sampling rate of 104KS/s and a signal-to-noise ratio of 84dB. It is designed for surface mount applications and is available in tape and reel packaging with 2000 units per package.
Sign in to ask questions about the Texas Instruments TLV320AIC12CDBTRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV320AIC12CDBTRG4 technical specifications.
| Package/Case | TSSOP |
| Interface | I2C, Serial, 2-Wire, 4-WIRE |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.1V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of D/A Converters | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 104KS/s |
| Series | TLV320AIC12 |
| Signal to Noise Ratio (SNR) | 84dB |
| Weight | 0.003439oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV320AIC12CDBTRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
