
The TLV320AIC12IDBT is a single-channel A/D and D/A converter from Texas Instruments, packaged in a TSSOP-30 surface mount package. Operating over a temperature range of -40°C to 85°C, this device is RoHS compliant and lead free. It features a sampling rate of 104KS/s and a resolution of 16 bits. The TLV320AIC12IDBT is suitable for use in applications requiring high-speed data conversion.
Sign in to ask questions about the Texas Instruments TLV320AIC12IDBT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV320AIC12IDBT technical specifications.
| Package/Case | TSSOP |
| Interface | Serial, I2C, 2-Wire, 4-WIRE |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.1V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of D/A Converters | 1 |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 104KS/s |
| Signal to Noise Ratio (SNR) | 84dB |
| Weight | 0.003439oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV320AIC12IDBT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
