
Low-Power Mono Voice Band CODEC with 8-ohm Speaker Amplifier 30-TSSOP -40 to 85
Sign in to ask questions about the Texas Instruments TLV320AIC12KIDBTG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV320AIC12KIDBTG4 technical specifications.
| Package/Case | TSSOP |
| Interface | I2C, Serial, 2-Wire, 4-WIRE |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 190mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.1V |
| Number of A/D Converters | 1 |
| Number of ADC Channels | 1 |
| Number of Analog Inputs | 3 |
| Number of Analog Outputs | 3 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Power Consumption | 11.2mW |
| Radiation Hardening | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 104KS/s |
| Signal to Noise Ratio (SNR) | 84dB |
| Weight | 0.003439oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV320AIC12KIDBTG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
