
The TLV320AIC12KIRHBT is a 16-bit, 1-channel I2C/SPI CODEC with a VQFN EP package. It operates over a temperature range of -40°C to 85°C and consumes 11.2mW of power. The device has a maximum supply voltage of 3.6V and a minimum supply voltage of 1.1V. It features a sampling rate of 104KS/s and a signal-to-noise ratio of 84dB.
Sign in to ask questions about the Texas Instruments TLV320AIC12KIRHBT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV320AIC12KIRHBT technical specifications.
| Package/Case | VQFN EP |
| Interface | I2C, Serial, 2-Wire, 4-WIRE |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 190mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.1V |
| Number of A/D Converters | 1 |
| Number of ADC Channels | 1 |
| Number of Analog Inputs | 3 |
| Number of Analog Outputs | 3 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Consumption | 11.2mW |
| Radiation Hardening | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 104KS/s |
| Signal to Noise Ratio (SNR) | 84dB |
| Weight | 0.002533oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV320AIC12KIRHBT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
