The TLV320AIC13CDBTRG4 is a 16-bit I2C/SPI bridge CODEC with a sampling rate of 104KS/s and 16-bit resolution. It operates over a temperature range of 0°C to 70°C and is available in a TSSOP-30 package. This device is RoHS compliant and contains lead, making it suitable for certain applications. The CODEC is designed for surface mount and is packaged in tape and reel quantities of 2000.
Sign in to ask questions about the Texas Instruments TLV320AIC13CDBTRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV320AIC13CDBTRG4 technical specifications.
| Package/Case | TSSOP |
| Interface | I2C, Serial, 2-Wire, 4-WIRE |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.1V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of D/A Converters | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 104KS/s |
| Series | TLV320AIC13 |
| Signal to Noise Ratio (SNR) | 84dB |
| Weight | 0.003439oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV320AIC13CDBTRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.