
The TLV320AIC13IDBT is a 16-bit CODEC with a sampling rate of 104KS/s. It features 1x A/D converter and 1x D/A converter. The device operates over a temperature range of -40°C to 85°C and is RoHS compliant. It is available in a TSSOP-30 package and is suitable for surface mount applications.
Sign in to ask questions about the Texas Instruments TLV320AIC13IDBT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV320AIC13IDBT technical specifications.
| Package/Case | TSSOP |
| Interface | Serial, I2C, 2-Wire, 4-WIRE |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.1V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of D/A Converters | 1 |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 104KS/s |
| Signal to Noise Ratio (SNR) | 84dB |
| Weight | 0.003439oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV320AIC13IDBT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
