
The TLV320AIC13IDBTR is a 16-bit audio CODEC with I2C, SPI, and I2S interfaces. It operates within a temperature range of 0°C to 85°C and is supplied with a voltage between 1.65V and 1.95V. This surface-mount device is packaged in a TSSOP-30 package and is compliant with RoHS regulations.
Sign in to ask questions about the Texas Instruments TLV320AIC13IDBTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV320AIC13IDBTR technical specifications.
| Package/Case | TSSOP |
| Interface | I2C, Serial, I2S |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.95V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of D/A Converters | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Signal to Noise Ratio (SNR) | 84dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV320AIC13IDBTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
