
The TLV320AIC13IDBTRG4 is a 16-bit I2C/SPI bridge CODEC with a resolution of 16 bits and a signal-to-noise ratio of 84 dB. It operates over a supply voltage range of 1.65V to 1.95V and is packaged in a TSSOP package. The device is RoHS compliant and is available in a tape and reel packaging with 2000 units per package. It is designed for surface mount applications and has a maximum operating temperature of 85°C and a minimum operating temperature of 0°C.
Sign in to ask questions about the Texas Instruments TLV320AIC13IDBTRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV320AIC13IDBTRG4 technical specifications.
| Package/Case | TSSOP |
| Interface | I2C, Serial, I2S |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.95V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of D/A Converters | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Signal to Noise Ratio (SNR) | 84dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV320AIC13IDBTRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
