
The TLV320AIC14IDBTR is a 16-bit I2C/SPI bridge CODEC from Texas Instruments, packaged in a TSSOP-30 package. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. The device features 1x A/D converter and 1x D/A converter with a resolution of 16 bits and a sampling rate of 104KS/s. It is suitable for surface mount applications and is available in a tape and reel packaging format with a quantity of 2000 units.
Sign in to ask questions about the Texas Instruments TLV320AIC14IDBTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV320AIC14IDBTR technical specifications.
| Package/Case | TSSOP |
| Interface | I2C, Serial, I2S |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.95V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of D/A Converters | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 104KS/s |
| Signal to Noise Ratio (SNR) | 87dB |
| Weight | 0.003439oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV320AIC14IDBTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
