IC CODEC 16BIT 26KSPS 30-TSSOP
Texas Instruments TLV320AIC14IDBTRG4 technical specifications.
| Package/Case | TSSOP |
| Interface | I2C, Serial, I2S, 2-Wire, 4-WIRE |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.1V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of D/A Converters | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 104KS/s |
| Signal to Noise Ratio (SNR) | 87dB |
| Weight | 0.003439oz |
| RoHS | Compliant |
No datasheet is available for this part.
