
Voiceband audio codec featuring 1 analog-to-digital converter (ADC) channel and 1 digital-to-analog converter (DAC) channel. Offers 16-bit resolution with a sampling rate of 104 kS/s and an 84dB signal-to-noise ratio. Supports serial, I2C, I2S, 2-wire, and 4-wire interfaces. Operates within a supply voltage range of 1.1V to 3.6V and a temperature range of -40°C to 85°C. Packaged in a 30-pin TSSOP, this RoHS compliant component consumes 11.2mW.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TLV320AIC14KIDBT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TSSOP |
| Interface | Serial, I2C, I2S, 2-Wire, 4-WIRE |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.1V |
| Number of A/D Converters | 1 |
| Number of ADC Channels | 1 |
| Number of Analog Inputs | 3 |
| Number of Analog Outputs | 1 |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Power Consumption | 11.2mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 104KS/s |
| Signal to Noise Ratio (SNR) | 84dB |
| Weight | 0.003439oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV320AIC14KIDBT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
