
The TLV320AIC15CDBT is a single-channel, 16-bit CODEC that supports I2C and SPI interfaces. It operates within a temperature range of 0°C to 70°C and is supplied with a voltage between 1.65V and 1.95V. The device is available in a TSSOP package, suitable for surface mount applications. The TLV320AIC15CDBT is RoHS compliant and features a signal-to-noise ratio of 84dB.
Sign in to ask questions about the Texas Instruments TLV320AIC15CDBT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV320AIC15CDBT technical specifications.
| Package/Case | TSSOP |
| Interface | I2C, Serial |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.95V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of D/A Converters | 1 |
| Package Quantity | 120 |
| Packaging | Rail/Tube |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Signal to Noise Ratio (SNR) | 84dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV320AIC15CDBT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
