
The TLV320AIC15IDBT is a 16-bit I2C/SPI bridge CODEC from Texas Instruments. It operates over a temperature range of -40°C to 85°C and is packaged in a lead-free TSSOP-30. This device features a sampling rate of 104KS/s and a signal-to-noise ratio of 84dB. It is RoHS compliant and available in a rail/Tube packaging with 60 units per package.
Sign in to ask questions about the Texas Instruments TLV320AIC15IDBT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV320AIC15IDBT technical specifications.
| Package/Case | TSSOP |
| Interface | Serial, I2C, I2S |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of D/A Converters | 1 |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 104KS/s |
| Signal to Noise Ratio (SNR) | 84dB |
| Weight | 0.003439oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV320AIC15IDBT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
