
The TLV320AIC15IDBTG4 is a 16-bit audio analog-to-digital converter and digital-to-analog converter from Texas Instruments. It operates over a temperature range of -40°C to 85°C and is available in a TSSOP package. The device supports I2C, SPI, and I2S interfaces. It is lead-free and RoHS compliant, making it suitable for surface mount applications.
Sign in to ask questions about the Texas Instruments TLV320AIC15IDBTG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV320AIC15IDBTG4 technical specifications.
| Package/Case | TSSOP |
| Interface | I2C, Serial, I2S, 2-Wire, 4-WIRE |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.1V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of D/A Converters | 1 |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 104KS/s |
| Signal to Noise Ratio (SNR) | 84dB |
| Weight | 0.003439oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV320AIC15IDBTG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
