The TLV320AIC15IDBTR is a 16-bit I2C/SPI bridge CODEC with one analog-to-digital converter and one digital-to-analog converter. It operates over a supply voltage range of 1.65V to 1.95V and is available in a TSSOP-30 package. The device is RoHS compliant and is suitable for surface mount applications. It features a signal-to-noise ratio of 84dB and is designed for operation over a temperature range of 0°C to 85°C.
Sign in to ask questions about the Texas Instruments TLV320AIC15IDBTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV320AIC15IDBTR technical specifications.
| Package/Case | TSSOP |
| Interface | I2C, Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.95V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of D/A Converters | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Signal to Noise Ratio (SNR) | 84dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV320AIC15IDBTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
