
The TLV320AIC20CPFB is a 16-bit, 2-channel I2C/SPI bridge CODEC from Texas Instruments. It operates over a temperature range of 0°C to 70°C and is compatible with lead-free processes. The device features a sampling rate of 26KS/s and a signal-to-noise ratio of 84dB. It is available in a TQFP-48 package and is suitable for surface mount applications.
Sign in to ask questions about the Texas Instruments TLV320AIC20CPFB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV320AIC20CPFB technical specifications.
| Package/Case | TQFP |
| Interface | I2C, Serial, 2-Wire, 4-WIRE |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.1V |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of D/A Converters | 2 |
| Package Quantity | 250 |
| Packaging | Tray |
| Radiation Hardening | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 26KS/s |
| Signal to Noise Ratio (SNR) | 84dB |
| Weight | 0.004847oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV320AIC20CPFB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
