
The TLV320AIC20CPFBR is a dual 16-bit I2C/SPI bridge CODEC with a sampling rate of 26KS/s and a signal-to-noise ratio of 84dB. It operates over a temperature range of 0°C to 70°C and is available in a TQFP-48 package. The device is RoHS compliant and is packaged in tape and reel quantities of 1000. It is designed for surface mount applications and is not radiation hardened.
Sign in to ask questions about the Texas Instruments TLV320AIC20CPFBR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV320AIC20CPFBR technical specifications.
| Package/Case | TQFP |
| Interface | I2C, Serial, 2-Wire, 4-WIRE |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.95V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of D/A Converters | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 26KS/s |
| Signal to Noise Ratio (SNR) | 84dB |
| Weight | 0.004847oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV320AIC20CPFBR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
