
The TLV320AIC20IPFBRG4 is a dual-channel audio analog-to-digital converter (ADC) from Texas Instruments. It operates over a temperature range of -40°C to 85°C and is compatible with lead-free assembly processes. The device features 16-bit resolution and a sampling rate of 26 kilosamples per second. It is available in a TQFP package, suitable for surface mount applications.
Texas Instruments TLV320AIC20IPFBRG4 technical specifications.
| Package/Case | TQFP |
| Interface | I2C, Serial, 2-Wire, 4-WIRE |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.1V |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of D/A Converters | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 26KS/s |
| Signal to Noise Ratio (SNR) | 84dB |
| Weight | 0.004847oz |
| RoHS | Compliant |
No datasheet is available for this part.
