
Stereo voice band CODEC featuring 16-bit resolution and a 26 kS/s sampling rate. Offers 2 A/D converters and 2 D/A converters, with 5 analog inputs and 4 analog outputs. Includes integrated 8-ohm speaker amplifiers capable of 250mW max output power. Operates from a 1.1V to 3.6V supply, consuming 20mW. Interface options include Serial, I2C, 2-Wire, and 4-Wire. Packaged in a 48-TQFP, this RoHS compliant component operates from -40°C to 85°C.
Sign in to ask questions about the Texas Instruments TLV320AIC20KIPFB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV320AIC20KIPFB technical specifications.
| Package/Case | TQFP |
| Interface | Serial, I2C, 2-Wire, 4-WIRE |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 250mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.1V |
| Number of A/D Converters | 2 |
| Number of ADC Channels | 1 |
| Number of Analog Inputs | 5 |
| Number of Analog Outputs | 4 |
| Number of Bits | 16 |
| Number of Channels | 2 |
| Number of D/A Converters | 2 |
| Number of DAC Channels | 1 |
| Package Quantity | 250 |
| Packaging | Tray |
| Power Consumption | 20mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 26KS/s |
| Signal to Noise Ratio (SNR) | 84dB |
| Weight | 0.004847oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV320AIC20KIPFB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
