The TLV320AIC20KIPFBG4 is a dual-channel audio analog-to-digital converter from Texas Instruments. It operates within a temperature range of -40°C to 85°C and consumes 20mW of power. This device is available in a lead-free TQFP package and is compliant with RoHS standards. It features a sampling rate of 26KS/s and a signal-to-noise ratio of 84dB. The IC has 5 analog input channels and 4 analog output channels, with 2 ADC and 2 DAC channels.
Sign in to ask questions about the Texas Instruments TLV320AIC20KIPFBG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV320AIC20KIPFBG4 technical specifications.
| Package/Case | TQFP |
| Interface | I2C, Serial, 2-Wire, 4-WIRE |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 250mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.1V |
| Number of A/D Converters | 2 |
| Number of ADC Channels | 1 |
| Number of Analog Inputs | 5 |
| Number of Analog Outputs | 4 |
| Number of D/A Converters | 2 |
| Number of DAC Channels | 1 |
| Package Quantity | 250 |
| Packaging | Tray |
| Power Consumption | 20mW |
| Radiation Hardening | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 26KS/s |
| Signal to Noise Ratio (SNR) | 84dB |
| Weight | 0.004847oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV320AIC20KIPFBG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
