
The TLV320AIC21CPFBR is a dual 16-bit CODEC with I2C and SPI interfaces, capable of sampling rates up to 26KS/s. It operates within a temperature range of 0°C to 70°C and is supplied with a voltage between 1.1V and 3.6V. The device is packaged in a TQFP-48 package and is compliant with RoHS regulations. It is designed for surface mount applications and is available in quantities of 1000 units per reel.
Sign in to ask questions about the Texas Instruments TLV320AIC21CPFBR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV320AIC21CPFBR technical specifications.
| Package/Case | TQFP |
| Interface | I2C, Serial, 2-Wire, 4-WIRE |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.1V |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of D/A Converters | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 26KS/s |
| Signal to Noise Ratio (SNR) | 84dB |
| Weight | 0.004847oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV320AIC21CPFBR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
