The TLV320AIC21 is a dual-channel I2C/SPI bridge CODEC with 16-bit resolution and a sampling rate of 26KS/s. It operates over a temperature range of 0°C to 70°C and is available in a TQFP-48 package. The device is RoHS compliant and contains lead, making it suitable for certain applications. It features two A/D converters and two D/A converters, making it suitable for audio processing applications.
Sign in to ask questions about the Texas Instruments TLV320AIC21CPFBRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV320AIC21CPFBRG4 technical specifications.
| Package/Case | TQFP |
| Interface | I2C, Serial, 2-Wire, 4-WIRE |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.1V |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of D/A Converters | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 26KS/s |
| Series | TLV320AIC21 |
| Signal to Noise Ratio (SNR) | 84dB |
| Weight | 0.004847oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV320AIC21CPFBRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.