
Dual-channel voiceband audio codec featuring 2 analog-to-digital converters (ADCs) and 2 digital-to-analog converters (DACs), each with 16-bit resolution. This surface-mount device (SMD/SMT) operates with a 3V to 3.6V supply voltage and supports serial, I2C, and SPI interfaces. Achieving a 77dB signal-to-noise ratio (SNR) and a 16 kS/s sampling rate, it is housed in a 48-pin LQFP package with dimensions of 7mm x 7mm x 1.4mm.
Texas Instruments TLV320AIC22CPT technical specifications.
| Package/Case | LQFP |
| Height | 1.4mm |
| Interface | Serial, I2C, SPI |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 3.6V |
| Min Supply Voltage (DC) | 3V |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of A/D Converters | 2 |
| Number of Bits | 16 |
| Number of Channels | 2 |
| Number of D/A Converters | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Consumption | 120mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 16KS/s |
| Signal to Noise Ratio (SNR) | 77dB |
| Supply Current | 200mA |
| Termination | SMD/SMT |
| Weight | 0.006409oz |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV320AIC22CPT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
