
The TLV320AIC22PT is a 16-bit dual analog-to-digital converter and digital-to-analog converter IC with a sampling rate of 16 kilosamples per second. It features two channels and is packaged in a 48-pin lead-free LQFP package. The IC operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. It is suitable for surface mount applications and is available in a tray packaging format.
Sign in to ask questions about the Texas Instruments TLV320AIC22PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV320AIC22PT technical specifications.
| Package/Case | LQFP |
| Interface | Serial, I2C, SPI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of Bits | 16 |
| Number of Channels | 2 |
| Number of D/A Converters | 2 |
| Package Quantity | 1 |
| Packaging | Tray |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 16KS/s |
| Series | TLV320AIC22 |
| Signal to Noise Ratio (SNR) | 80dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV320AIC22PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
