
Dual VOIP Codec 48-LQFP -40 to 85
Sign in to ask questions about the Texas Instruments TLV320AIC22PTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV320AIC22PTR technical specifications.
| Package/Case | LQFP |
| Interface | I2C, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of D/A Converters | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Signal to Noise Ratio (SNR) | 80dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV320AIC22PTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
