
Stereo CODEC with integrated headphone amplifier, featuring 24-bit resolution and a 90dB signal-to-noise ratio. Operates with a supply voltage range of 1.42V to 3.6V, consuming 23mW of power. Supports I2C, Serial, SPI, 2-Wire, and 3-Wire interfaces, with 2 A/D converters and 2 D/A converters. This general-purpose component is housed in a VFBGA package, suitable for operation between -10°C and 70°C.
Texas Instruments TLV320AIC23BGQE technical specifications.
| Package/Case | VFBGA |
| Interface | I2C, Serial, SPI, 2-Wire, 3-WIRE |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.42V |
| Number of A/D Converters | 2 |
| Number of ADC Channels | 1 |
| Number of Analog Inputs | 3 |
| Number of Analog Outputs | 4 |
| Number of Bits | 24 |
| Number of Channels | 2 |
| Number of D/A Converters | 2 |
| Number of DAC Channels | 1 |
| Package Quantity | 360 |
| Packaging | Tray |
| Power Consumption | 23mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 32b |
| RoHS Compliant | No |
| Sampling Rate | 96KS/s |
| Signal to Noise Ratio (SNR) | 90dB |
| Type | General Purpose |
| Weight | 0.001771oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments TLV320AIC23BGQE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.