
24-bit stereo audio CODEC featuring a headphone amplifier. Operates from 1.42V to 3.6V with 23mW power consumption. Supports I2C, Serial, SPI, 2-Wire, and 3-Wire interfaces. Includes 2 A/D converters and 2 D/A converters, with 3 analog inputs and 4 analog outputs. Achieves 90dB signal-to-noise ratio at a 96 kS/s sampling rate. Packaged in VFBGA with a temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments TLV320AIC23BIGQE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV320AIC23BIGQE technical specifications.
| Package/Case | VFBGA |
| Interface | I2C, Serial, SPI, 2-Wire, 3-WIRE |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.42V |
| Number of A/D Converters | 2 |
| Number of ADC Channels | 1 |
| Number of Analog Inputs | 3 |
| Number of Analog Outputs | 4 |
| Number of Bits | 24 |
| Number of Channels | 2 |
| Number of D/A Converters | 2 |
| Number of DAC Channels | 1 |
| Package Quantity | 360 |
| Packaging | Tray |
| Power Consumption | 23mW |
| Radiation Hardening | No |
| Resolution | 32b |
| RoHS Compliant | No |
| Sampling Rate | 96KS/s |
| Signal to Noise Ratio (SNR) | 90dB |
| Type | General Purpose |
| Weight | 0.001771oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments TLV320AIC23BIGQE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.