
General Purpose Audio Codec featuring 2 Analog-to-Digital Converters (ADCs) and 2 Digital-to-Analog Converters (DACs), supporting 2 channels. Offers 24-bit resolution with a 96 kS/s sampling rate and 100dB Signal-to-Noise Ratio (SNR). Interface options include I2C, SPI, Serial, 2-Wire, and 3-Wire. Operates from a 1.42V to 3.6V supply voltage with a power consumption of 23mW. Housed in a 28-pin TSSOP package with dimensions of 9.7mm length, 4.4mm width, and 1.15mm height.
Texas Instruments TLV320AIC23BIPW technical specifications.
| Package/Case | TSSOP |
| Height | 1.15mm |
| Interface | I2C, SPI, Serial, 2-Wire, 3-WIRE |
| Lead Free | Lead Free |
| Length | 9.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.42V |
| Number of A/D Converters | 2 |
| Number of ADC Channels | 1 |
| Number of Analog Inputs | 3 |
| Number of Analog Outputs | 4 |
| Number of Bits | 24 |
| Number of Channels | 2 |
| Number of D/A Converters | 2 |
| Number of DAC Channels | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Consumption | 23mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 32b |
| RoHS Compliant | Yes |
| Sampling Rate | 96KS/s |
| Signal to Noise Ratio (SNR) | 100dB |
| Type | General Purpose |
| Weight | 0.004145oz |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV320AIC23BIPW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
