
The TLV320AIC23BIPWG4 is a 32-bit analog-to-digital converter with a maximum sampling rate of 96KS/s and 3 analog input channels. It operates over a temperature range of -40°C to 85°C and is available in a TSSOP-28 package. The device is RoHS compliant and has a power consumption of 23mW. It is designed for general-purpose applications and is not radiation hardened.
Sign in to ask questions about the Texas Instruments TLV320AIC23BIPWG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV320AIC23BIPWG4 technical specifications.
| Package/Case | TSSOP |
| Interface | SPI, Serial, 2-Wire, I2C, 3-WIRE |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.42V |
| Number of A/D Converters | 2 |
| Number of ADC Channels | 1 |
| Number of Analog Inputs | 3 |
| Number of Analog Outputs | 4 |
| Number of D/A Converters | 2 |
| Number of DAC Channels | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Consumption | 23mW |
| Radiation Hardening | No |
| Resolution | 32b |
| RoHS Compliant | Yes |
| Sampling Rate | 96KS/s |
| Signal to Noise Ratio (SNR) | 90dB |
| Type | General Purpose |
| Weight | 0.004145oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV320AIC23BIPWG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
