
Low-Power Stereo CODEC with HP Amplifier, 24-bit resolution, supporting 96KS/s sampling rate and 90dB SNR. Features 2 A/D converters, 2 D/A converters, 3 analog inputs, and 4 analog outputs. Operates with a supply voltage range of 1.42V to 3.6V, consuming 23mW. Interface options include Serial, SPI, 2-Wire, 3-Wire, and I2C. Packaged in a 28-TSSOP with dimensions of 9.7mm length, 4.4mm width, and 1.15mm height, operating from -40°C to 85°C.
Sign in to ask questions about the Texas Instruments TLV320AIC23BIPWR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV320AIC23BIPWR technical specifications.
| Package/Case | TSSOP |
| Height | 1.15mm |
| Interface | Serial, SPI, 2-Wire, 3-WIRE, I2C |
| Lead Free | Lead Free |
| Length | 9.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.42V |
| Number of A/D Converters | 2 |
| Number of ADC Channels | 1 |
| Number of Analog Inputs | 3 |
| Number of Analog Outputs | 4 |
| Number of Bits | 24 |
| Number of Channels | 2 |
| Number of D/A Converters | 2 |
| Number of DAC Channels | 1 |
| Output Power | 23mW |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Consumption | 23mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 32b |
| RoHS Compliant | Yes |
| Sampling Rate | 96KS/s |
| Signal to Noise Ratio (SNR) | 90dB |
| Type | General Purpose |
| Weight | 0.004145oz |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV320AIC23BIPWR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
